
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CAY16-361J4LFCT-ND | 8,025 | 1 | Cut Tape | ||||||||
| Newark | CAY16-361J4LF | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAY16-361J4LF | 0 | 5K | Bulk | ||||||||
| Avnet | CAY16-361J4LF | 0 | 10K | 19h | ||||||||
| Master Electronics | CAY16-361J4LF | 0 | 5K |
Download Bourns CAY16-361J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAY16-361J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: