Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-331J4LF

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-331J4LF.

TME

Datasheet5 pages3 years ago

IHS

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+150%

CAD Models

Download Bourns CAT16-331J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.049
Stock
673,209
394,320
Authorized Distributors
6
6
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V331JV
RESISTOR NETWORK, THICK FILM, 4, 330 OHMRESISTOR NETWORK, THICK FILM, 4, 330 OHM, 5%, 0402
Yageo GroupTC164-JR-07330RL
Thick Film Chip Resistor, 330Ω ±5%, ±200ppm/°C, 62.5mW, 1206, SMD, 3.2mm × 1.6mm × 700μm
PanasonicEXB-28V331JX
Res Thick Film Array 0804 330 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07330RL
Array Chip Resistor Thick Film 330Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R

Descriptions

Descriptions of Bourns CAT16-331J4LF provided by its distributors.

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, NETWORKS & ARRAYS,330 OHM,5%,8 PIN
Resistor, Isolated Array 4Resistor 330 Ohm 5%, 1206, Full Reel; Resistance:330Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. CAT16-331J4LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-331J4LF.