Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-38V331JV

Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V331JV.

Panasonic

Datasheet0 pages0 years ago

Newark

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+5.40%

CAD Models

Download Panasonic EXB-38V331JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.061
Stock
662,356
382,877
Authorized Distributors
6
5
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Array 330 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-28V331JX
Res Thick Film Array 0804 330 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07330RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 330ohm, 25V, 5% +/-Tol, Surface Mount, 0408
CTS Components741X083331JP
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R
PanasonicEXB-38V301JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic EXB-38V331JV provided by its distributors.

Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
EXB-38V331JV Panasonic Resistor Networks & Arrays 330 OHM 5% datasheet, inventory, & pricing.
Resistor Array, Chip, 4 elements 330ohm, 7 inch r
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 330Ohm ±200ppm/C ±5%
RESISTOR, AEC-Q200, ISO, 330R, 5%, 50V; Resistance: 330ohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating p
Resistance:330Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:63Mw; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic EXB-38V331JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V331JV.
  • EXB38V331JV