Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-V8V331JV

Resistor Network, Thick Film, 4, 330 Ohmresistor Network, Thick Film, 4, 330 Ohm, 5%, 0402
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V331JV.

Panasonic

Datasheet0 pages0 years ago

Farnell

Master Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+16.98%

CAD Models

Download Panasonic EXB-V8V331JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.019
Stock
423,882
716,277
Authorized Distributors
6
6
Resistance
330 Ω
330 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Yageo GroupTC164-JR-07330RL
Thick Film Chip Resistor, 330Ω ±5%, ±200ppm/°C, 62.5mW, 1206, SMD, 3.2mm × 1.6mm × 700μm
PanasonicEXB-28V331JX
Res Thick Film Array 0804 330 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-07330RL
Array Chip Resistor Thick Film 330Ohm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupYC124-JR-07330RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 330ohm, 25V, 5% +/-Tol, Surface Mount, 0408

Descriptions

Descriptions of Panasonic EXB-V8V331JV provided by its distributors.

RESISTOR NETWORK, THICK FILM, 4, 330 OHMRESISTOR NETWORK, THICK FILM, 4, 330 OHM, 5%, 0402
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Avnet Japan
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
330 Ohm 5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array 200ppm/C
Thick Film Chip 4R Array, Concave, 2% 330ohm, Conc
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 330Ohm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-V8V-331JV
  • EXB-V8V331JV.
  • EXBV8V331JV