Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-331J4LF

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-331J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Burklin Elektronik

Newark

JRH Electronics

Inventory History

3 month trend:
-27.95%

CAD Models

Download Bourns CAY16-331J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V331JV
RESISTOR NETWORK, THICK FILM, 4, 330 OHMRESISTOR NETWORK, THICK FILM, 4, 330 OHM, 5%, 0402
Yageo GroupTC164-JR-07330RL
Thick Film Chip Resistor, 330Ω ±5%, ±200ppm/°C, 62.5mW, 1206, SMD, 3.2mm × 1.6mm × 700μm
Yageo GroupYC124-JR-07330RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 330ohm, 25V, 5% +/-Tol, Surface Mount, 0408
Res Array 330 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741X083331JP
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Paper T/R

Descriptions

Descriptions of Bourns CAY16-331J4LF provided by its distributors.

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Thick Film Resistor Array; Power Rating: |Bourns, Inc. CAY16-331J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, NETWORKS & ARRAYS,330 OHM,5%,8 PIN
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 62mW 330Ohm ±200ppm/C
Resistance Ohm = 330 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-331 J4LF
  • CAY16-331-J4-LF
  • CAY16-331J4LF.