Bourns CAY16-3300F4LF

Res Thick Film Array 330 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-3300F4LF.

IHS

Datasheet5 pages3 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-6.74%

CAD Models

Download Bourns CAY16-3300F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V331JV
RESISTOR NETWORK, THICK FILM, 4, 330 OHMRESISTOR NETWORK, THICK FILM, 4, 330 OHM, 5%, 0402
Yageo GroupTC164-JR-07330RL
TC164 Series 1206 330 O ±5% 0.0625 W ±200 ppm/°C Thick Film Chip Resistor
Res Thick Film Array 330 Ohm 2% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY16-3300F4LF provided by its distributors.

Res Thick Film Array 330 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, 0.25W, 330ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 330Ohm ±200ppm/C ±1%
RES N/W, ISOLATED, 330R, 0.063W, 1206; Resistance: 330ohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50
Res, Array, Iso, 330R, 0.25W, 1%, 1206; Resistance:330Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 1%; Voltage Rating:50V; Resistor Technology:- Rohs Compliant: Yes |Bourns, Inc. CAY16-3300F4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-3300-F4-LF