Bourns CAT16-3300F4LF

Res Thick Film Array 330 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-3300F4LF.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-11.09%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 330 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 300 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 330 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V331JV
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V331JV
RESISTOR NETWORK, THICK FILM, 4, 330 OHMRESISTOR NETWORK, THICK FILM, 4, 330 OHM, 5%, 0402
Yageo GroupTC164-JR-07330RL
TC164 Series 1206 330 O ±5% 0.0625 W ±200 ppm/°C Thick Film Chip Resistor

Descriptions

Descriptions of Bourns CAT16-3300F4LF provided by its distributors.

Res Thick Film Array 330 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, 0.25W, 330ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±1% 330Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
CAT16 ARRAY/NETWORK RESISTOR 1206 (3216Metric) Concave Long Side Terminals Resistor Network/Array ±1% ±200ppm/C 330Ohm 0.126Lx0.063W 3.20mmx1.60mm
Res, Array, Iso, 330R, 0.25W, 1%, 1206; Resistance:330Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 1%; Voltage Rating:50V; Resistor Type:Array Rohs Compliant: Yes |Bourns, Inc. CAT16-3300F4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-3300F4LF.