TT Electronics P231-QC20BR100K

Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P231-QC20BR100K.

IHS

Datasheet3 pages7 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-8.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2019-11-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TT ElectronicsP160KNP-0EC15A100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.5W, 100000ohm, 500V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TT Electronics P231-QC20BR100K provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometers 1/2W 100K Ohms 20% 24mm ROTARY POT
POT 100K OHM 1/2W PLASTIC LINEAR
100K¦¸ ¡À20% 500mW 31.5mm*24mm*30.15mm
Res Conductive Plastic POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 24 X 30.15mm) Solder Lug Panel Mount Box/Tray
Linear Potentiometer, 100Kohm, 500Mw, 20%; Rango De Producto:Serie P231; Resistencia De La Pista:100Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:500Mw; Potenciómetro, Montaje:Bushing; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P231-QC20BR100K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P231QC20BR100K