Bourns 3852A-162-104AL

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 7.237
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852A-162-104AL.

IHS

Datasheet6 pages5 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.10%

CAD Models

Download Bourns 3852A-162-104AL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,100KOHM,+/-10%,1W,+/-150PPM/C, PMNT
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3852A-162-104AL provided by its distributors.

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET 100 KOHMS POWER 2W SHAFT DIAMETER 0.125IN 3852 SERIES
Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
RES POT 100K OHM 10% 2W 1TURN 6.35MM SLDR LUG PNL MNT
100K¦¸ ¡À10% 2W ¡À150ppm/¡æ 19.05mm*19.05mm*23.55mm
Panel Mount Potentiometers 3/4 1/8 SFT 100K
Potentiometer, Cermet, 100Kohm, 10%, 1W; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:3852 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3852A-162-104AL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852A162-104AL