Bourns 91R1A-R22-B13L

Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 4.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91R1A-R22-B13L.

Newark

Datasheet7 pages5 years ago
Datasheet5 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
+34.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Cap Film 0.0068uF 100V PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 100C T/R
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KH-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 91R1A-R22-B13L provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Conductive Plastic POT 5K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 6mm (34.7 X 15.88 X 17.47mm) Pin Panel Mount/Through Hole
Avnet Japan
Pot, Rotary, 5K, 22Mm, 20%; Track Resistance:5Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 20%; Product Range:91 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm; No. Of Gangs:1Rohs Compliant: Yes |Bourns, Inc. 91R1A-R22-B13L
Resistance kOhm = 5 / Tolerance = ±20 % / Power Rating W = 1 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 91 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.