Bourns PCW1J-B24-KAB502L

Slimline Linear Rotary Potentiometer 5000 Ohms Plus or Minus 20 Percent Tolerance
$ 4.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PCW1J-B24-KAB502L.

IHS

Datasheet5 pages4 years ago

Newark

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-4.82%

CAD Models

Download Bourns PCW1J-B24-KAB502L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-08-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
5 kOhm Linear Potentiometer Panel Mount 750mW 1 Turn 6.35mm Pin Through Hole
Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KH-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PCW1J-B24-KAB502L provided by its distributors.

Slimline Linear Rotary Potentiometer 5000 Ohms Plus or Minus 20 Percent Tolerance
Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Res Conductive Plastic POT 5K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount
Pot, Rotary, 5Kohm, 20%, 750Mw; Track Resistance:5Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:750Mw; Resistance Tolerance:± 20%; Product Range:Pc - Slimline Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. PCW1J-B24-KAB502L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.