TT Electronics P140KH-F20BR5K

Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P140KH-F20BR5K.

IHS

Datasheet5 pages6 years ago

Newark

Farnell

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-E2AF25B53
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 5K EVU SERIES
PanasonicEVU-F3AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 5K EVU SERIES
PanasonicEVU-F2AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 5K EVU SERIES
LINEAR POTENTIOMETER W/ 6 MM DIA. SHAFT,5KOHM,+/-20%,0.05W, THRU HOLE

Descriptions

Descriptions of TT Electronics P140KH-F20BR5K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
5k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer None 1.0 Kierros Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks
Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (16.1 X 17.7 X 23.5mm) Pin Bracket Mount/Through Hole Box/Tray
POT, ROTARY, 5KOHM, 20%, 50mW; Track Res; POT, ROTARY, 5KOHM, 20%, 50mW; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6mm; Shaft Length:20mm; Resistance Tolerance:± 20%; Power Rating:200mW; Potentiometer Mounting:PCB; No. of Gangs:1
Rotary Potentiometer, 5Kohm, 20%, 50Mw; Rango De Producto:Serie P140; Resistencia De La Pista:5Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:200Mw; Potenciómetro, Montaje:Through Hole; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P140KH-F20BR5K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI