What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PCW1J-B24-BAB502L

Cap Film 0.0068uF 100V PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 100C T/R
$ 4.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PCW1J-B24-BAB502L.

Newark

Datasheet5 pages5 years ago

Electro Sonic

Master Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.11%

CAD Models

Download Bourns PCW1J-B24-BAB502L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-11
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
5 kOhm Linear Potentiometer Panel Mount 750mW 1 Turn 6.35mm Pin Through Hole
Potentiometer, Conductive Plastic, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP0915N-QC20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KH-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PCW1J-B24-BAB502L provided by its distributors.

Cap Film 0.0068uF 100V PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 100C T/R
POTENTIOMETER CND PL 5 KOHMS 1 TURN POWER 0.75W SHAFT DIA 0.25IN PC SERIES
±20% ±1000ppm/℃ 750mW 5kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, 0.75W, 5000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
RES POT 5K OHM 20% 3/4W 1TURN 6.35MM SLDR LUG:PIN PNL
5K¦¸ ¡À20% 750mW ¡À1000ppm/¡æ 23.37mm*22.2mm*27.36mm
Potentiometers 5K 20% Sq 22mm Single Turn
POT 5K OHM 3/4W PLASTIC LINEAR
Rotary Potentiometer,; Track Resistance:5Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:750Mw; Resistance Tolerance:± 20%; Product Range:Pc - Slimline Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. PCW1J-B24-BAB502L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.