TT Electronics P0915N-QC20BR5K

Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics P0915N-QC20BR5K.

IHS

Datasheet10 pages5 years ago

Newark

Sager Electronics

element14

Mouser

Inventory History

3 month trend:
+1.05%

CAD Models

Download TT Electronics P0915N-QC20BR5K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT ElectronicsP120K-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP140KH-F20BR5K
Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-F2AF30B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 5K EVU SERIES
PanasonicEVU-F2LFL3B53
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 5K EVU SERIES
LINEAR POTENTIOMETER W/ 6 MM DIA. SHAFT,5KOHM,+/-20%,0.05W, THRU HOLE
PanasonicEVU-E2AF25B53
POTENTIOMETER ROTARY 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 5K EVU SERIES

Descriptions

Descriptions of TT Electronics P0915N-QC20BR5K provided by its distributors.

Potentiometer, Conductive Plastic, 0.05W, 5000ohm, 20% +/-Tol, 1 Turn(s)
P09X Series 9 mm Side Adjustment 5 kOhm ±20 % Rotary Potentiometer
Res POT 5K Ohm 20% 1/20W 6mm Pin Thru-Hole
P0915N-QC20BR5K, BI Technologies/TT Electronics
5K¦¸ ¡À20% 50mW 50V(AC) 11.35mm*9.5mm*7.45mm
Single Turn Potentiometers 9mm 5Kohm
POT 5K OHM 1/20W PLASTIC LINEAR
ROTARY POT, 5K, 0.05W, 20%, LINEAR;
Res Conductive Plastic POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12.1 X 14.85 X 33.5mm) Pin Panel Mount/Through Hole Box/Tray
Rotary Potentiometer, 5Kohm, 20%, 50Mw; Rango De Producto:Serie P091; Resistencia De La Pista:5Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:50Mw; Potenciómetro, Montaje:Through Hole; Diámetro Del Eje:6Mm |Tt Electronics / Bi Technologies P0915N-QC20BR5K

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0915N-QC20BR5K.