Bourns 4816P-T01-561LF

Res Thick Film NET 560 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-561LF.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages27 years ago
Datasheet3 pages11 years ago

JRH Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.618
$ 0.816
Stock
33,626
22,482
Authorized Distributors
6
5
Resistance
560 Ω
560 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 560 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
8 ±2% 560Ω 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Res Thin Film NET 510 Ohm 2% 1W ±100ppm/C ISOL Molded 16-Pin QSOP Gull Wing SMD Tube
PanasonicEXB-2HV561JV
Res Thick Film Array 560 Ohm 5% 1506(8x0402)
Res Thick Film Array 560 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
PanasonicEXB-A10P561J
Res Thick Film NET 560 Ohm 5% 200ppm/C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R

Descriptions

Descriptions of Bourns 4816P-T01-561LF provided by its distributors.

Res Thick Film NET 560 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
8 ±2% 560Ω 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 560Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 560ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RESISTOR, ISO RES N/W, 8, 560OHM, 2%, SMD; Resistance:560ohm; Resistance Tolerance:± 2%; Power Rating:1.28W; Voltage Rating:50V; Temperature Coefficient:± 100ppm/°C; No. of Elements:8; Resistor Case Style:SOIC
Resistor, Isolated Resistor Network, 8, 560 Ohm, 0.02, Smd; Resistance:560Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V Rohs Compliant: Yes |Bourns, Inc. 4816P-T01-561LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.