Panasonic EXB-2HV561JV

Res Thick Film Array 560 Ohm 5% 1506(8x0402)
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV561JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-7.26%

CAD Models

Download Panasonic EXB-2HV561JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupYC248-JR-07560RL
Array Chip Resistor Thick Film 560Ohm 5% ISOL Molded 16-Pin 1606 Convex Paper T/R
PanasonicEXB-2HV511JV
Res Thick Film Array 510 Ohm 5% 1/4W ±200ppm/C ISOL Molded 16-Pin 1506(8x0402) Convex SMD Punched Carrier T/R
PanasonicEXB-38V561JV
Res Thick Film Array 560 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V561JV
Res Thick Film Array 560 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 560 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 560 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Panasonic EXB-2HV561JV provided by its distributors.

Res Thick Film Array 560 Ohm 5% 1506(8x0402)
Res Thick Film Array 560 Ohm 5% 0.25W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
Resistor Array, Chip, 8 Elements 1506 560ohm, 7 i
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 560ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
RESISTOR,CVEX ARRAY,0402X8, 560R 5%; Resistance: 560ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V;
RESISTOR,CVEX ARRAY,0402X8, 560R 5%; Resistance:560ohm; Resistance Tolerance:± 5%; Power Rating per Element:63mW; Voltage Rating:25V; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; Resistor Case Style:0402 [1005 Metric]; SVHC:Diboron trioxide (19-Dec-2012); Power Rating:250mW; Resistor Mounting:SMD; Resistor Terminals:(Not Available); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-2HV561JV.
  • EXB2HV561JV