Bourns 4816P-T01-103LF

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-103LF.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+43.72%

CAD Models

Download Bourns 4816P-T01-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.799
$ 0.638
Stock
264,084
239,655
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
8
15
Tolerance
2 %
2 %
Power Per Element
160 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS Molded 8-Pin 2012 Convex SMD Blister T/R

Descriptions

Descriptions of Bourns 4816P-T01-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
ISO SMT RESISTOR ARRAY 10KOHM +/-2% 8 RESISTORS, 1.28W TOTAL, SOM PACKAGE 4800P
8 ±2% 10kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 10kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RESISTOR NETWORK, 10K; Resistance: 10kohm; Product Range: 4800P Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 16Pins; Voltage Rating: 50V; Power Rating per Element: 1
Resistor, Isolated Resistor Network, 8, 10Kohm, 2%, Smd; Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating:1.28W Rohs Compliant: Yes |Bourns 4816P-T01-103LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-T01-103 LF
  • 4816P-T01-103-LF
  • 4816P-T01-103LF.