Bourns 4814P-T01-103LF

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-103LF.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-0.64%

CAD Models

Download Bourns 4814P-T01-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.764
$ 0.735
Stock
103,059
20,049
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS Molded 8-Pin 2012 Convex SMD Blister T/R

Descriptions

Descriptions of Bourns 4814P-T01-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
RES ARRAY 7 RES 10K OHM 14SOIC / 10k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
ISO SMT RESTR ARRAY 10KOHM +/-2% 7 RESTRS,1.12W TOTAL, SOM PACKAGE 4800P STD SMT
Resistor Network, 10K; Resistance:10Kohm; Product Range:4800P Series; No. Of Elements:7Elements; Network Circuit Type:Isolated; Resistor Case Style:Soic; No. Of Pins:14Pins; Voltage Rating:50V; Power Rating Per Element:160Mw; Rohs Compliant: Yes |Bourns, Inc. 4814P-T01-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.