Bourns 4814P-1-103LF

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-1-103LF.

Farnell

Datasheet4 pages6 years ago

JRH Electronics

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-14.52%

CAD Models

Download Bourns 4814P-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.719
$ 0.705
Stock
26,141
31,085
Authorized Distributors
6
5
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS Molded 8-Pin 2012 Convex SMD Blister T/R

Descriptions

Descriptions of Bourns 4814P-1-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
7 ±2% 10kΩ 160mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
14-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.390Lx0.220W 9.91mmx5.59mm 1.12W 10kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
RES N/W, ISOLATED, 7RES, 10K, 2%, SOIC; Resistance: 10kohm; Product Range: 4800P Series; No. of Elements: 7Elements; Network Circuit Type: Isolated; Resistor Case Style: SOIC; No. of Pins: 14Pins; Voltage Rating: 50V; Power Rating per Element: 160mW; Resistance Tolerance: ± 2%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: Lead (15-Jan-2019); Resistance R1: 10kohm
Res N/W, Isolated, 7Res, 10K, 2%, Soic; Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:160Mw Rohs Compliant: Yes |Bourns, Inc. 4814P-1-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.