Bourns 4816P-1-103LF

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-103LF.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
+6.07%

CAD Models

Download Bourns 4816P-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.746
$ 0.746
Stock
284,521
61,873
61,873
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Molded
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
1.28 W
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube
CTS Components768163103GP
Res Thick Film NET 10K Ohm 2% 2.3W ±100ppm/°C ISOL Ceramic 16-Pin SOGN Gull Wing
CTS Components767143103GP
Res Thick Film NET 10K Ohm 2% 2W ±100ppm/C ISOL Ceramic 14-Pin SOGN Gull Wing SMD Bulk
Res Thick Film Array 10K Ohm 5% ±200ppm/°C BUS Molded 8-Pin 2012 Convex SMD Blister T/R

Descriptions

Descriptions of Bourns 4816P-1-103LF provided by its distributors.

Res Thick Film NET 10K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Resistor network, SOIC-16, 10 kΩ, 0.16 W, ±2 %, 8 resistors, 4816P-1-103LF
8 ±2% 10kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 10kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistor Arrays and Networks; BOURNS; 4816P-1-103LF; 16; 8; 10 kOhm; 2 %
Resistor, Isolated Resistor Network, 8, 10Kohm, 2%, Smd; Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating:1.28W Rohs Compliant: Yes |Bourns, Inc. 4816P-1-103LF.
Number of Resistors = 8 / Power Rating W = 1.28 / Power Rating per Resistor mW = 160 / Resistance kOhm = 10 / Series = 4800P / Tolerance (±) % = 2 / Resistor Case Style = SOIC16 / Termination Type = Soldering Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 16 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-1-103LF.