Bourns 4816P-2-470LF

Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-470LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
-89.69%

CAD Models

Download Bourns 4816P-2-470LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.735
$ 0.735
Stock
65,902
29,968
Authorized Distributors
6
5
Resistance
47 Ω
47 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
-
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-2HV470JV
Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-38V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-2-470LF provided by its distributors.

Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 47ohm, 50V, 250ppm/Cel, Surface Mount, 2244
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 47Ohm ±250ppm/C
15 47Ω 80mW ±250ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.