Bourns 4816P-1-470LF

Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-470LF.

IHS

Datasheet4 pages6 years ago

Farnell

Electro Sonic

element14

Arrow.cn

Inventory History

3 month trend:
-42.27%

CAD Models

Download Bourns 4816P-1-470LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.746
$ 0.735
Stock
98,798
66,486
Authorized Distributors
6
6
Resistance
47 Ω
47 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
160 mW
1.28 W
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components767163470GP
Res Thick Film NET 47 Ohm 2% 2.3W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766163470GP
Res Thick Film NET 47 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766163510GP
Res Thick Film NET 51 Ohm 2% 1.8W ±200ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
Res Ntwk, thick Film,51Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4435-Case |Bourns, Inc. 4816P-1-510
Res Thick Film NET 51 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R

Descriptions

Descriptions of Bourns 4816P-1-470LF provided by its distributors.

Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 47Ohm ±250ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 47ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2244
Res N/W, Aec-Q200, 47R, 50V, Soic; Resistance:47Ohm; Product Range:4800P Series; No. Of Elements:8Elements; Network Circuit Type:Isolated; Resistor Case Style:Soic; No. Of Pins:16Pins; Voltage Rating:50V; Power Rating Per Rohs Compliant: Yes |Bourns, Inc. 4816P-1-470LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-1-470LF.