Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-2HV470JV

Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-2HV470JV.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+16.79%

CAD Models

Download Panasonic EXB-2HV470JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC248-JR-0747RL
Res Thick Film Array 47 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
Yageo GroupYC158TJR-0747RL
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 47ohm, 25V, 5% +/-Tol, Surface Mount, 0613
RES NTWK ARRAY 47 OHM 1/16W 5% 0603 8 ELEMENT SMD
PanasonicEXB-2HV510JV
Resistor Thick Film Array 51 Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0751RL
Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Molded 16-Pin 1606(8 X 0602) Convex SMD Paper T/R
Res Thick Film NET 51 Ohm 5% ±200ppm/°C ISOL Molded 16-Pin 1506 Convex SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-2HV470JV provided by its distributors.

Res Thick Film Array 47 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Avnet Japan
EXB-2HV Series 0402 0.063 W 47 Ohm ±5 % 8 Element SMT Chip Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506
Resistor Array, Chip, 8 Elements 1506 47ohm, 7 in
Res Thkflm Ary 1506 47 Ohm 5% 1/4W 200Ppm/ C Isol 16Pin Cnv
RESISTOR,CVEX ARRAY,0402X8, 47R 5%; Resistance: 47ohm; Product Range: EXB2 Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: 0402 [1005 Metric]; No. of Pins: 16Pins; Voltage Rating: 25V; P

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB 2HV470JV
  • EXB-2HV470JV.
  • EXB2HV470JV