Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-470J4LF

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-470J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+9.43%

CAD Models

Download Bourns CAY16-470J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V8V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V470JV
4 Resistor Array 47 Ohm 5% 1206 Isolated Thick Film 50V
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V510JV
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupTC164-JR-0751RL
Res Thick Film Array 51 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R

Descriptions

Descriptions of Bourns CAY16-470J4LF provided by its distributors.

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 47Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
CAY16 ARRAY/NETWORK RESISTOR 1206 (3216Metric) Convex Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 47Ohm 62mW
RESISTOR N/W, 4RES, 47OHM, 5%, SMD, FULL REEL; Resistance:470ohm; Power Rating per Element:62mW; Voltage Rating:50V; No. of Elements:4; Resistor Case Style:1206 ^3216 Metric]; No. of Pins:8; Network Circuit Type:Isolated; MSL:-

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY 16-470 J4 LF
  • CAY16-470 J4 LF
  • CAY16-470 J4LF
  • CAY16-470J4 LF
  • CAY16-470J4LF.