Bourns 4816P-2-151LF

15 ±2% 150Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-2-151LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.746
$ 0.735
Stock
23,285
1,943
Authorized Distributors
6
5
Resistance
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
80 mW
1.28 W
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components766141151GP
Array/Network Resistor, Bussed, 1W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film Array 150 Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
PanasonicEXB-Q16P151J
Res Thick Film NET 150 Ohm 5% ±200ppm/°C BUS Molded 16-Pin 1506 Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns 4816P-2-151LF provided by its distributors.

15 ±2% 150Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
4800P ARRAY/NETWORK RESISTOR 16-SOIC (0.220 5.59mm Width) Resistor Network/Array ±2% ±100ppm/C 150Ohm 1.28W
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Resistor Network, thick Film,150Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case Rohs Compliant: Yes |Bourns, Inc. 4816P-2-151LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.