Bourns 4816P-1-151LF

Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-151LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-15.39%

CAD Models

Download Bourns 4816P-1-151LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.618
$ 0.618
Stock
53,077
25,595
25,595
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766163151GP
Res Thick Film NET 150 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766141151GP
Array/Network Resistor, Bussed, 1W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film Array 150 Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
PanasonicEXB-2HV151JV
Res Thick Film Array 150 Ohm 5% 1/4W ±200ppm/C ISOL Molded 16-Pin 1506(8x0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns 4816P-1-151LF provided by its distributors.

Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
8 ±2% 150Ω 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
Res, Net, Iso, 150R, 1.28W, 2%, Soic; Resistance:150Ohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Soic; Resistance Tolerance:± 2%; Voltage Rating:50V; Power Rating Per Resistor:160Mw Rohs Compliant: Yes |Bourns, Inc. 4816P-1-151LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-1-151 LF