Bourns 4816P-1-151

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-151.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 4816P-1-151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.618
$ 0.618
Stock
4,669
27,595
27,595
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
1.28 W
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
15 ±2% 150Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
CTS Components766163151GP
Res Thick Film NET 150 Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components766141151GP
Array/Network Resistor, Bussed, 1W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
PanasonicEXB-2HV151JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB2HV151JV
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns 4816P-1-151 provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Resistors Network-Thick Film Smd Med Body |Bourns, Inc. 4816P-1-151
S016 RES NET 8R 2% 150R T/R

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.