Bourns 4816P-T01-151LF

Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-T01-151LF.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Farnell

JRH Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-12.90%

CAD Models

Download Bourns 4816P-T01-151LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.756
$ 0.756
Stock
27,595
37,949
37,949
Authorized Distributors
6
6
6
Resistance
150 Ω
150 Ω
150 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.10
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Res Thick Film Array 150 Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
PanasonicEXB-2HV151JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB2HV151JV
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
CTS Components742C163151JP
Res Thick Film Array 150 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns 4816P-T01-151LF provided by its distributors.

Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 150Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
RESISTOR, NTWK, SMT,150 OHMS, TOL 2%,PWR RATING 1.28W,50V MAX, 100PPM, ISOLATED
Res N/W, Isolated, 150R, 0.16W, Soic; Resistance:150Ohm; Product Range:4800P Series; No. Of Elements:8Elements; Network Circuit Type:Isolated; Resistor Case Style:Soic; No. Of Pins:16Pins; Voltage Rating:50V; Power Rating Per Rohs Compliant: Yes |Bourns, Inc. 4816P-T01-151LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.