
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 4816P-1-203 | 2,000 | 500 | Bulk | ||||||||
| Master Electronics | 4816P-1-203 | 2,000 | 500 | |||||||||
| Newark | 4816P-1-203 | 0 | 2K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 4816P-1-203 | 0 | 2K | Bulk | 14h | |||||||
| Avnet | 4816P-1-203 | 0 | 2K | 2h |
Download Bourns 4816P-1-203 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 4816P-1-203 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: