Bourns 4816P-1-203LF

8 ±2% 20kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-203LF.

IHS

Datasheet4 pages6 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-21.23%

CAD Models

Download Bourns 4816P-1-203LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.828
$ 0.828
Stock
115,774
56,952
56,952
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766163203GP
Res NET 20K Ohm 2% 1.8W 100ppm/¦C ISOL 16-Pin DIP Gull Wing SMD T/R/Slide Pack
Res Thick Film NET 22K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766163223GPTR7
Res Thick Film NET 22K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD T/R
CTS Components766163223GP
Res Thick Film NET 22K Ohm 2% 1.8W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
SOIC ARRAY/NETWORK RESISTOR resistor network 1.28W 18kOhm 100ppm/C 2%

Descriptions

Descriptions of Bourns 4816P-1-203LF provided by its distributors.

8 ±2% 20kΩ 160mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 20kOhm ±100ppm/C
Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-1-203-LF
  • 4816P-1-203LF.