| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 745C101183JP | 0 | 1K | Bulk | ||||||||
| Avnet | 745C101183JP | 0 | 4K | 4h | ||||||||
| Master Electronics | 745C101183JP | 0 | 1K | |||||||||
| Augswan | 745C101183JP | 81 | 1 | 3d |
Download datasheets and manufacturer documentation for CTS Components 745C101183JP.
Download CTS Components 745C101183JP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:
Download datasheets and manufacturer documentation for CTS Components 745C101183JP.