Bourns 4814P-2-223LF

13 ±2% 22kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-2-223LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.705
$ 0.705
Stock
20,918
62,372
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
13
13
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount
Res Thick Film Array 20K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Resistor, Array, 20 kOhm, ± 1%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
CTS Components745C101223JP
Res Thick Film Array 22K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Resistor Network,thick Film,22Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes
CTS Components742C043223JP
Res Thick Film Array 22K Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of Bourns 4814P-2-223LF provided by its distributors.

13 ±2% 22kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
RES ARRAY 13 RES 22K OHM 14SOIC
Resistor Network, thick Film,22Kohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-2-223LF
RNET-THK FILM SMD MED BODY | Bourns 4814P-2-223LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.