Bourns 4606X-AP1-223LF

Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-AP1-223LF
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-AP1-223LF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.098
Stock
33,941
44,397
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
6010
6010
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 22K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
7-SIP ARRAY/NETWORK RESISTOR 4600X 0.698Lx0.098W 17.73mmx2.49mm 22kOhm ±100ppm/C ±2%
CTS Components77061223P
Res Thick Film NET 22K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061203
Res Thick Film NET 20K Ohm 2% 0.96W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061203P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 0.15W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, 6010

Descriptions

Descriptions of Bourns 4606X-AP1-223LF provided by its distributors.

Resistors Network - Thick Film Conformal Sip Rohs Compliant: Yes |Bourns, Inc. 4606X-AP1-223LF
5 ±2% 22kΩ 200mW ±100ppm/℃ SIP-6-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
6-SIP 6-SIP 4600X 0.598Lx0.098W 15.19mmx2.49mm 22kOhm ±100ppm/C ±2%
RESISTOR, 22K OHMS, 0.75 W, 2 %, 100 V (MAX.)
22K¦¸ ¡À2% ¡À100ppm/¡æ 200mW SIP-6 15.19mm*2.49mm*5.08mm
4606X SIL NET 5R 6P 2% 22K T/B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.