Bourns 4605X-101-223LF

Res Thick Film NET 22K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4605X-101-223LF.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Farnell

Inventory History

3 month trend:
+3.98%

CAD Models

Download Bourns 4605X-101-223LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.15
Stock
51,481
114,407
Authorized Distributors
6
5
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Number of Resistors
4
4
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
4-SIP ARRAY/NETWORK RESISTOR 4600X 0.398Lx0.098W 10.11mmx2.49mm 22kOhm ±100ppm/C ±2%
Res Thick Film NET 22K Ohm 2% 1W ±100ppm/°C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063223
Res Thick Film NET 22K Ohm 2% 0.96W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77061223P
Res Thick Film NET 22K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063223P
770 Series 0.8 W 22 kOhm ±2 % 3 Res. Isolated Resistor Network - SIP-6

Descriptions

Descriptions of Bourns 4605X-101-223LF provided by its distributors.

Res Thick Film NET 22K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Res N/W, Bussed, 22K, 0.63W, Th Rohs Compliant: Yes |Bourns, Inc. 4605X-101-223LF
Resistor network, SIP-5, 22 kΩ, 0.2 W, ±2 %, 4 resistors, 4605X-101-223LF
RESISTOR, THICK FILM, NETWORKS & ARRAYS,5 PINS,22K OHM,2%
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.63W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Number of Resistors = 4 / Power Rating mW = 630 / Power Rating per Resistor mW = 200 / Resistance kOhm = 22 / Series = 4605X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 5 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4605X101-223LF