
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-4607X-101-223LF-ND | 1,594 | 1 | Bulk | ||||||||
| Newark | 4607X-101-223LF | 0 | 2K | |||||||||
| Onlinecomponents.com | 4607X-101-223LF | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 4607X-101-223LF | 0 | 2K | Bulk | 8h | |||||||
| Avnet | 4607X-101-223LF | 0 | 2K | 4d |
Download datasheets and manufacturer documentation for Bourns 4607X-101-223LF.
Download Bourns 4607X-101-223LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 4607X-101-223LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns 4607X-101-223LF.