Bourns 4606X-101-223LF

Res Thick Film NET 22K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4606X-101-223LF.

Newark

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Jameco

Electro Sonic

Inventory History

3 month trend:
-8.49%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.153
Stock
44,397
33,941
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Through Hole
Through Hole
Case/Package
6010
6010
Number of Resistors
5
5
Tolerance
2 %
2 %
Power Per Element
200 mW
200 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film NET 22K Ohm 2% 0.63W ±100ppm/C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film Net 22k Ohm 2% 1.13w ±100ppm °C BUS 9-Pin SIP Pin Through Hole Bulk
Res Thick Film NET 22K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063223
Res Thick Film NET 22K Ohm 2% 0.96W ±100ppm/C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4606X-101-223LF provided by its distributors.

Res Thick Film NET 22K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet Japan
6-SIP ARRAY/NETWORK RESISTOR 4600X 0.598Lx0.098W 15.19mmx2.49mm 750mW 22kOhm ±100ppm/C
RESISTOR, NTWK, SIP, 22K OHMS, TOL 2%,PWR RATING 0.75W,100V MAX, 100PPM, BUSSED
Resistor network, SIP-6, 22 kΩ, 0.2 W, ±2 %, 5 resistors, 4606X-101-223LF
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.75W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 6010
RESISTOR NETWORK, 22K; Resistance: 22kohm; Product Range: 4600X Series; No. of Elements: 5Elements; Network Circuit Type: Bussed; Resistor Case Style: SIP; No. of Pins: 6Pins; Voltage Rating: 100V; Power Rating per Element: 200m
Res N/W, Bussed, 22K, 2%, 100V, Sip; Resistance:22Kohm; Network Circuit Type:Bussed; No. Of Resistors:5Resistors; Resistor Case/Package:Sip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:200Mw Rohs Compliant: Yes |Bourns, Inc. 4606X-101-223LF
Number of Resistors = 5 / Power Rating mW = 750 / Power Rating per Resistor mW = 200 / Resistance kOhm = 22 / Series = 4606X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 6 / Circuit Type = Bussed

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606X101-223LF