Bourns 4308R-102-101

8-SIP Array/network Resistor 4300R 0.784LX0.085W 19.91MMX2.16MM 1W 100 Ohm ±100PPM/C
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4308R-102-101.

IHS

Datasheet3 pages6 years ago

Newark

Jameco

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.98
$ 0.096
$ 0.096
Stock
33,989
111,219
111,219
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1998-11-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100Ohm ±100ppm/C
Res Thick Film NET 100 Ohm 2% 1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 100 Ohm 2% 1.25W ±100ppm/C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101
Res Thick Film NET 100 Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101P
Res Thick Film NET 100 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4308R-102-101 provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4300R 0.784Lx0.085W 19.91mmx2.16mm 1W 100Ohm ±100ppm/C
Resistor Thick Film Net 100 Ohm 2% 1 Watt ±100ppmC Isolated SIP-8 Through Hole
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808
RES NET ISOLATED 100 OHM 8-SIP
RNET - THK FILM MOLD SIP | Bourns 4308R-102-101

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308R102-101