Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-102-101LF

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-102-101LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Jameco (USA)

Electro Sonic

Inventory History

3 month trend:
+134%

CAD Models

Download Bourns 4608X-102-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 1.66
$ 1.66
Stock
270,047
44,965
44,965
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100Ohm ±100ppm/C
Resistor Thick Film NET 100 Ohm 2% 3/4W ±100ppm/C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 100 Ohm 2% 1.25W ±100ppm/C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
CTS Components77063101P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4608X-102-101LF provided by its distributors.

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
Chip Resistor 100Ω ±2% ±100ppm/°C 300mW SIP-8 TH 20.27mm × 2.49mm × 5.08mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
4 ±2% 100Ω 300mW ±100ppm/℃ SIP-8-2.54mm Resistor Networks, Arrays ROHS
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4600X Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 8Pins; Voltage Rating: 100V; Power Rating per Element: 3
Number of Resistors = 4 / Power Rating W = 1 / Power Rating per Resistor mW = 300 / Resistance Ohm = 100 / Series = 4608X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 8 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4608X-102-101 LF
  • 4608X-102-101-LF
  • 4608X-102-101LF.
  • 4608X102-101LF