Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4608X-AP2-101LF

8-SIP Array/network Resistor 4600X 0.798LX0.098W 20.27MMX2.49MM 1W 100 Ohm ±100PPM/C

$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4608X-AP2-101LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
+167%

Alternate Parts

Price @ 1000
$ 0.216
$ 0.095
$ 0.095
Stock
146,383
261,942
261,942
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
SIP
SIP
Number of Resistors
4
4
4
Tolerance
2 %
2 %
2 %
Power Per Element
300 mW
300 mW
300 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 100 Ohm 2% 1.25W ±100ppm/C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 100 Ohm 2% 3/4W ±100ppm/C ISOL Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101
Res Thick Film NET 100 Ohm 2% 1.32W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77083101P
Res Thick Film NET 100 Ohm 2% 1.1W ±100ppm/C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77063101P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4608X-AP2-101LF provided by its distributors.

8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
4 ±2% 100Ω 300mW ±100ppm/℃ SIP-8 Resistor Networks, Arrays ROHS
100Ω ±2% ±100ppm/℃ 300mW SIP-8 Through hole mounting 20.27mm*2.49mm*5.08mm
Rnet - Thk Film Conf Sip /Ammo Pack; |Bourns, Inc. 4608X-AP2-101LF
RESISTOR, 100 OHMS, 1 W, 2 %, 100 V (MAX.)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.