Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 4610X-102-101LF

Resistor Thick Film NET 100 Ohm 2% 1.25W ±100ppm/C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk

$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4610X-102-101LF.

Newark

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Electro Sonic

Farnell

Inventory History

3 month trend:
+19.74%

CAD Models

Download Bourns 4610X-102-101LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.50
Introduction Date1999-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Resistor Thick Film NET 100 Ohm 2% 1W ±100ppm/°C Isolated 8-Pin SIP Pin Thru-Hole Bulk
8-SIP ARRAY/NETWORK RESISTOR 4600X 0.798Lx0.098W 20.27mmx2.49mm 1W 100Ohm ±100ppm/C
Res Thick Film NET 100 Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77063101P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 0.8W, 100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4610X-102-101LF provided by its distributors.

Resistor Thick Film NET 100 Ohm 2% 1.25W ±100ppm/C ISOL Conformal 10-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 100Ohm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Nw Res Fixed, 100R, Isolated, 5Resistors; |Bourns, Inc. 4610X-102-101LF.
5 ±2% 100Ω 300mW ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
RESISTOR NETWORK, 100R; Resistance: 100ohm; Product Range: 4600X Series; No. of Elements: 5Elements; Network Circuit Type: Isolated; Resistor Case Style: SIP; No. of Pins: 10Pins; Voltage Rating: 100V; Power Rating per Element:
Number of Resistors = 5 / Power Rating W = 1.25 / Power Rating per Resistor mW = 300 / Resistance Ohm = 100 / Series = 4610X / Tolerance (±) % = 2 / Resistor Case Style = SIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 10 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4610X-102-101LF.
  • 4610X102-101LF