Bourns 4116R-2-332

15 ±2% 3.3kΩ 125mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-2-332.

IHS

Datasheet2 pages14 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.152
Stock
37,215
60,916
Authorized Distributors
5
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-03-31
LTD Date2013-06-30

Related Parts

Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Resistor Thick Film Net 3.3k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
CTS Components77083332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77081332
Res NET 3.3K Ohm 2% 1.32W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-2-332 provided by its distributors.

15 ±2% 3.3kΩ 125mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES ARRAY 15 RES 3.3K OHM 16DIP
Resistor Network, thick Film,3.3Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case Rohs Compliant: No |Bourns, Inc. 4116R-2-332
RES NET BUSSED 3.3K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-2-332
MOLDED DIP,16PIN,BUSSED,3.3K, 2%,LOW,BULK<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.