Bourns 4114R-1-332LF

Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-332LF.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-80.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.63
$ 0.847
Stock
29,139
7,364
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Resistor Thick Film Net 3.3k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 3.3K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
Res Thick Film NET 3.3K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77081332
Res NET 3.3K Ohm 2% 1.32W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061332P
Chip Resistor, SIP-6, 3.3kΩ ±2% ±100ppm/°C 100mW TH, 15.24mm × 2.5mm × 4.95mm

Descriptions

Descriptions of Bourns 4114R-1-332LF provided by its distributors.

Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
4100R ARRAY/NETWORK RESISTOR 14-DIP (0.300 7.62mm) Resistor Network/Array ±2% ±100ppm/C 3.3kOhm 2W
7 ±2% 3.3kΩ 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
3.3KΩ ±2% ±100ppm/℃ 50ppm/℃ 250mW DIP-14 Through hole mounting 19.43mm*7.62mm*4.69mm
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
Resistance:3.3Kohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4114R-1-332LF.
Number of Resistors = 7 / Power Rating W = 2 / Power Rating per Resistor mW = 250 / Resistance kOhm = 3.3 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 14 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114R-1-332LF.