Bourns 4116R-1-332LF

Resistor Thick Film Net 3.3k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
$ 1.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-332LF.

IHS

Datasheet3 pages7 years ago

Newark

TME

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
+7.31%

CAD Models

Download Bourns 4116R-1-332LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.203
$ 1.33
Stock
54,933
12,348
Authorized Distributors
6
6
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 3.3K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77081332
Res NET 3.3K Ohm 2% 1.32W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101332P
Res Thick Film NET 3.3K Ohm 2% 1.4W ±100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-1-332LF provided by its distributors.

Resistor Thick Film Net 3.3k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
3.3kΩ ±2% ±50ppm/°C 250mW DIP-16 TH Resistor, 21.97mm × 7.62mm × 4.69mm
8 ±2% 3.3kΩ 250mW ±100ppm/℃ DIP-16 Resistor Networks, Arrays ROHS
RESISTOR, 3.3 KILOHMS, 2.25 W @ 70 DEGC, 2%, 100 V (MAX.), 16, DIP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR NETWORK, 3K3; Resistance: 3.3kohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element:
Resistance:3.3Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4116R-1-332LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-332LF.
  • 4116R1-332LF