Bourns 4116R-2-332LF

Resistor Thick Film Network 3.3K Ohm 2% 2.25 Watt ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-2-332LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

Jameco

Inventory History

3 month trend:
-0.27%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.152
$ 1.33
Stock
60,916
37,215
Authorized Distributors
6
5
Resistance
3.3 kΩ
3.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
15
15
Tolerance
2 %
2 %
Power Per Element
125 mW
125 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 3.3K Ohm 2% 2W ±100ppm/C BUS Molded 14-Pin DIP Pin Thru-Hole
Resistor Thick Film Net 3.3k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 3.3K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
CTS Components77083332P
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.1W, 3300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
CTS Components77081332P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.1W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010
CTS Components77081332
Res NET 3.3K Ohm 2% 1.32W Ý100ppm/ÝC BUS 8-Pin SIP Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 4116R-2-332LF provided by its distributors.

Resistor Thick Film Network 3.3K Ohm 2% 2.25 Watt ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole
15 ±2% 3.3kΩ 125mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
16-DIP (0.300 7.62mm) 16-DIP 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 3.3kOhm ±100ppm/C
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 3300ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR, BUS RES N/W 15, 3.3KOHM, 2%, DIP; Resistance:3.3kohm; Resistance Tolerance:± 2%; Power Rating:2.25W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:15; Resistor Case Style:DIP; Series:4100R
Resistor, Bussed Resistor Network 15, 3.3Kohm, 2%, Dip; Resistance:3.3Kohm; Network Circuit Type:Bussed; No. Of Resistors:15Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Resistor Type:Networkrohs Compliant: Yes |Bourns, Inc. 4116R-2-332LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.