Bourns 4116R-1-202

Res Thick Film NET 2K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-202.

Newark

Datasheet2 pages19 years ago

DigiKey

Inventory History

3 month trend:
-1.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
$ 1.072
Stock
7,803
26,514
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film NET 2K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 1.8K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 1.8kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS

Descriptions

Descriptions of Bourns 4116R-1-202 provided by its distributors.

Res Thick Film NET 2K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 2kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
2K¦¸ ¡À2% ¡À50ppm/¡æ 50ppm/¡æ 250mW DIP-16 21.97mm*7.62mm*4.69mm
RES NET ISOLATED 2.0K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-1-202

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-202.
  • 4116R1-202