Bourns 4116R-1-202LF

Res Thick Film NET 2K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-202LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.14%

CAD Models

Download Bourns 4116R-1-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.072
$ 1.18
Stock
26,514
7,803
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 2K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 1.8K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 1.8kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS

Descriptions

Descriptions of Bourns 4116R-1-202LF provided by its distributors.

Res Thick Film NET 2K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
8 ±2% 2kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
16-DIP (0.300 7.62mm) 16-DIP 4100R 0.865Lx0.300W 21.97mmx7.62mm 2.25W 2kOhm ±100ppm/C
RESISTOR, THICK FILM, NETWORKS & ARRAYS,16 PINS,2K OHMS,2.25W
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 2000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Thick Film Resistor Network; Resistance:2kohm; Resistance Tolerance:± 2%; Power Rating:2.25W; Voltage Rating:100V; Temperature Coefficient:± 100ppm/°C; No. of Elements:16; Resistor Case Style:DIP; Filter Terminals:DIP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-202LF.