Thick Film Resistor Network; Resistance:1.8Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw Rohs Compliant: Yes |Bourns, Inc. 4116R-1-182LF