Bourns 4116R-1-182

8 ±2% 1.8kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-182.

Newark

Datasheet2 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 0.981
Stock
16,728
6,064
Authorized Distributors
5
6
Resistance
1.8 kΩ
1.8 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.60
Introduction Date1999-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 1.8K Ohm 2% 1.13W ±100ppm/°C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
10-SIP ARRAY/NETWORK RESISTOR 4600X 0.998Lx0.098W 25.35mmx2.49mm 1.25W 1.8kOhm ±100ppm/C
Res Thick Film NET 1.8K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
CTS Components770101182P
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.4W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Bourns 4116R-1-182 provided by its distributors.

8 ±2% 1.8kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 1800ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RES ARRAY 8 RES 1.8K OHM 16DIP
RES NET ISOLATED 1.8K OHM 16-DIP
RNET - THK FILM MOLD DIP | Bourns 4116R-1-182

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R1-182