Bourns 3852A-282-104AL

Potentiometer Cermet Rest 100 Kohms 1 Turn Pwr 2W Shaft Dia 0.25IN 3852 Series
$ 7.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852A-282-104AL.

IHS

Datasheet6 pages5 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.86%

CAD Models

Download Bourns 3852A-282-104AL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100000ohm, 316V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3852A-282-104AL provided by its distributors.

POTENTIOMETER CERMET REST 100 KOHMS 1 TURN PWR 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 100000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Rotary Potentiometer Dimensions A x B: 28.58 x 19 mm Resolution: Essentially Infinite Resolution Scale: Colour: Silver/Blue Thread: - For spindle ø: 6.35 mm Power: 2 W Resistance: 100 kOhm Revolutions: 1 Shaft length: 22.23 mm Slide travel: mm Turns: 1
Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:3852A Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm; No. Of Gangs:1; Linearity %:5% Rohs Compliant: Yes |Bourns 3852A-282-104AL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852A-282-104AL.
  • 3852A282-104AL