Bourns 3590S-2-202

Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-202.

IHS

Datasheet2 pages14 years ago

Master Electronics

DigiKey

element14 APAC

iiiC

Inventory History

3 month trend:
+80.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.02
Stock
24,851
77,978
Authorized Distributors
3
6
Resistance
2 kΩ
2 kΩ
Mount
Chassis Mount
Panel
Case/Package
-
-
Termination
Solder
Solder
Number of Turns
10
10
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

POTENTIOMETER WIREWOUND 2 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 3540 SERIES
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR DIA-SHAFT 0.248
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.2497

Descriptions

Descriptions of Bourns 3590S-2-202 provided by its distributors.

Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Precision Potentiometers 7/8 WW 2KOHMS 0.25% 10TURNS
POT 2K OHM 2W WIREWOUND LINEAR
PRECISION POT-7/8 22MM DIA 10T WW
POTENTIOMETER, 2K; Track Resistance: 2kohm; No. of Turns: 10Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 5%; Product Range: -; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs: 1; Adjus
POTENTIOMETER, 2K POTENTIOMETER, 2K; RESISTORS ELEMENT TYPE:VARIABLE ROTARY WIREWOUND; RESISTANCE, TRACK:2KR; SERIES:3590S; POWER RATING:2W; CASE STYLE:PANEL MOUNT; DIAMETER, BODY:22.2MM; DIAMETER, SHAFT:6.35MM; TURNS, NO. OF:10; ;ROHS COMPLIANT: YES

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.